cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ24T15033-NAB0

Digi-Key Part Number
SQ24T15033-NAB0-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
SQ24T15033-NAB0
Supplier
Description
DC DC CONVERTER 3.3V 50W
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15A
Power (Watts)
50 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
Control Features
Enable, Active Low
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package200