QM48S40033-NS00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM48S40033-NS00

Digi-Key Part Number
QM48S40033-NS00-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
QM48S40033-NS00
Supplier
Description
DC DC CONVERTER 3.3V 132W
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V - - 40A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
40A
Power (Watts)
132 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90.5%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 1/4 Brick
Size / Dimension
2.28" L x 1.45" W x 0.28" H (57.9mm x 36.8mm x 7.1mm)
Control Features
Enable, Active Low
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package21