cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC248-9LIR

Digi-Key Part Number
PSC248-9LIR-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
PSC248-9LIR
Supplier
Description
REGULATOR SWITCHING 24V 8A
Detailed Description
Enclosed DC DC Converter 1 Output 24V - - - 8A 80V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Bel Power Solutions
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
29V
Voltage - Input (Max)
80V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
192W
Applications
ITE (Commercial), Railway
Efficiency
95%
Operating Temperature
-40°C ~ 71°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
5.90" L x 3.50" W x 1.30" H (149.9mm x 88.9mm x 33.0mm)
Approval Agency
cCSAus, CE
Standard Number
60950-1
1 (Unlimited)
EAR99
8504.40.9580
10