cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD01ZGG-M6

Digi-Key Part Number
NVD01ZGG-M6-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
NVD01ZGG-M6
Supplier
Description
DC DC CONVERTER +/-5V 6W
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V - 500mA, 500mA 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 110°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Size / Dimension
1.30" L x 0.81" W x 0.33" H (33.0mm x 20.6mm x 8.4mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package140