Melcher W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWN1701-6EM1

Digi-Key Part Number
LWN1701-6EM1-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
LWN1701-6EM1
Supplier
Description
AC/DC CONVERTER
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
27V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6.6A
Power (Watts)
250W
Voltage - Isolation
2.8 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 60°C
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.47" L x 4.05" W x 5.43" H (113.6mm x 103.0mm x 138.0mm)
Approval Agency
cCSAus, CE, cULus, NEMKO, TUV
Minimum Load Required
Yes
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.7012
Additional Resources
AttributeDescription
Standard Package5
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LWN1701-6EGWaldom Electronics42266-LWN1701-6EG-ND$637.70000Similar