cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1901-9R

Digi-Key Part Number
LM1901-9R-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
LM1901-9R
Supplier
Description
AC-DC/DC/DC CONVERTER
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 48V - - - 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Power (Watts)
50W
Applications
ITE (Commercial), Railway
Voltage - Isolation
4 kV
Efficiency
81%
Operating Temperature
-40°C ~ 71°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.60" L x 4.37" W x 1.54" H (168.0mm x 111.0mm x 39.0mm)
Approval Agency
cCSAus, CE
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.7001
Additional Resources
AttributeDescription
Standard Package5