cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWD2415

Digi-Key Part Number
IWD2415-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
IWD2415
Supplier
Description
DC DC CONVERTER +/-15V 10W
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V - 400mA, 400mA 18V - 36V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
400mA, 400mA
Power (Watts)
10 W
Applications
-
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package5