cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBD040ZED-A1V

Digi-Key Part Number
HBD040ZED-A1V-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
HBD040ZED-A1V
Supplier
Description
DC DC CONVERTER 3.3V 2.5V 60W
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V 2.5V - 12A, 15A 34V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
34V
Voltage - Input (Max)
75V
Voltage - Output 1
3.3V
Voltage - Output 2
2.5V
Voltage - Output 3
-
Current - Output (Max)
12A, 15A
Power (Watts)
60 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
10-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package1