P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2320-9R

Digi-Key Part Number
GP2320-9R-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
GP2320-9R
Supplier
Description
DC/DC CONVERTER 2X12V 192W
Detailed Description
Enclosed, Conformal Coated DC DC Converter 2 Output 12V 12V - - 8A, 8A 50.4V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Bel Power Solutions
-
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
50.4V
Number of Outputs
2
Voltage - Output 1
12V
Voltage - Output 2
12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A, 8A
Power (Watts)
192W
Applications
ITE (Commercial), Railway
Efficiency
88%
Operating Temperature
-40°C ~ 71°C
Mounting Type
Chassis Mount
Size / Dimension
6.73" L x 4.37" W x 0.78" H (171.0mm x 111.0mm x 19.8mm)
Approval Agency
CE, CSA, EN, IEC, TUV, UL
1 (Unlimited)
EAR99
8504.40.9580
10