cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASQ28S15018-NS00

Digi-Key Part Number
ASQ28S15018-NS00-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
ASQ28S15018-NS00
Supplier
Description
DC DC CONVERTER 1.8V
Detailed Description
DC DC Converter Output - Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
-
Package
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.28" H (58.4mm x 22.9mm x 7.1mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package100