40IMX7-05-8G | ||
---|---|---|
Digi-Key Part Number | 179-2684-ND | |
Manufacturer | ||
Manufacturer Product Number | 40IMX7-05-8G | |
Description | DC DC CONVERTER 5.1V 7W | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 5.1V 1.2A 16.8V - 75V Input | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 40IMX7-05-8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 7 W | |
Voltage - Isolation | 1.2 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 9 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IMX,S7 Series Datasheet |
Product Training Modules | Harsh Environment Products |
Video File | Bel Power IMX/IMY Series | Digi-Key Daily |
Environmental Information | |
Featured Product | |
CAD Models | 40IMX7-05-8G Models |
EDA Models | 40IMX7-05-8G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $151.52000 | $151.52 |
5 | $150.31200 | $751.56 |
10 | $149.10900 | $1,491.09 |
25 | $139.48920 | $3,487.23 |
50 | $134.67900 | $6,733.95 |
100 | $127.94500 | $12,794.50 |
Attribute | Description |
---|---|
Other Names | 179-2684 |
Standard Package | 60 |