40IMX15-0503-8R

DigiKey Part Number
40IMX15-0503-8R-ND
Manufacturer
Manufacturer Product Number
40IMX15-0503-8R
Description
DC DC CONVERTER 5.1V 3.3V 13W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 2 Output 5.1V 3.3V 1.5A, 1.5A 16.8V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
2
Voltage - Input (Min)
16.8V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
3.3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A, 1.5A
Power (Watts)
13 W
Voltage - Isolation
2.1 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
17-DIP Module, 9 Leads
Size / Dimension
2.00" L x 1.61" W x 0.41" H (50.8mm x 40.9mm x 10.4mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
96$269.29615$25,852.43
Additional Resources
AttributeDescription
Standard Package12