20IMX15-15-15-8G

DigiKey Part Number
179-2660-ND
Manufacturer
Manufacturer Product Number
20IMX15-15-15-8G
Description
DC DC CONVERTER 15V 15V 15W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 2 Output 15V 15V 500mA, 500mA 8.4V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
2
Voltage - Input (Min)
8.4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
15V
Voltage - Output 3
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
15 W
Voltage - Isolation
2.1 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
17-DIP Module
Size / Dimension
2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm)
Supplier Device Package
-
Base Product Number
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$231.16000$231.16
5$229.33200$1,146.66
10$227.49800$2,274.98
25$212.82040$5,320.51
50$205.48180$10,274.09