20IMX15-15-15-8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bel Power Solutions
In Stock: 24
Unit Price: $229.50000
Datasheet

20IMX15-15-15-8

DigiKey Part Number
20IMX15-15-15-8-ND
Manufacturer
Manufacturer Product Number
20IMX15-15-15-8
Description
DC DC CONVERTER 15V 15V 15W
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 2 Output 15V 15V 500mA, 500mA 8.4V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
2
Voltage - Input (Min)
8.4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
15V
Voltage - Output 3
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
15 W
Voltage - Isolation
2.1 kV
Applications
ITE (Commercial), Railway
Features
OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
17-DIP Module
Size / Dimension
2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20IMX15-15-15-8GBel Power Solutions24179-2660-ND$229.50000Direct
Additional Resources
AttributeDescription
Standard Package48