20IMX15-12-12-8G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20IMX15-12-12-8G

DigiKey Part Number
20IMX15-12-12-8G-ND
Manufacturer
Manufacturer Product Number
20IMX15-12-12-8G
Description
DC DC CONVERTER 12V 12V 15W
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 2 Output 12V 12V 650mA, 650mA 8.4V - 36V Input
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
2
Voltage - Input (Min)
8.4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
12V
Voltage - Output 3
-
Current - Output (Max)
650mA, 650mA
Power (Watts)
15 W
Voltage - Isolation
2.1 kV
Applications
ITE (Commercial), Railway
Features
OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
17-DIP Module
Size / Dimension
2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$228.26000$228.26
5$226.45000$1,132.25
10$224.63900$2,246.39
30$210.14600$6,304.38
50$202.89960$10,144.98
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package10