Similar
Similar
Similar

SMP 1.25 | |
|---|---|
DigiKey Part Number | 5923-SMP1.25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP 1.25 |
Description | FUSE BRD MNT 1.25A 600VAC 125VDC |
Customer Reference | |
Detailed Description | 1.25 A 600 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SMP 1.25 Models |
Category | Voltage Rating - AC 600 V |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 60A AC, 100A DC |
Part Status Obsolete | Melting I²t 17.0 |
Mounting Type Surface Mount | Approval Agency CE, cURus |
Fuse Type | Size / Dimension 0.380" L x 0.120" W x 0.120" H (9.65mm x 3.05mm x 3.05mm) |
Current Rating (Amps) | DC Cold Resistance 0.079 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04611.25ER | Littelfuse Inc. | 26,999 | F1550CT-ND | $3.96000 | Similar |
| 2000.0011.24 | SCHURTER Inc. | 0 | 2000.0011.24-ND | $1.28331 | Similar |
| TR2/TCP1.25-R | Eaton - Electronics Division | 3,338 | 283-2534-1-ND | $3.18000 | Similar |




