CAD | USD

S560-6600-DJ-F
S560-6600-DJ-F
SHDSL Series Top
SHDSL Series Side
S560-6600-DJ-F
Digi-Key Part Number
507-1466-2-ND - Tape & Reel (TR)
507-1466-1-ND - Cut Tape (CT)
507-1466-6-ND - Digi-Reel®
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
S560-6600-DJ-F
Supplier
Description
MODULE XFRMR LAN SHDSL ISOL SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
3mH SHDSL Pulse Transformer 1:5.4 Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bel Fuse Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
SHDSL
Inductance
3mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:5.4
Mounting Type
Surface Mount
Size / Dimension
0.540"" L x 0.585"" W (13.72mm x 14.86mm)
Height - Seated (Max)
0.500"" (12.70mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
507-1466-2
S5606600DJ-F
S5606600DJF
Standard Package200