
S555-5999-41-F | ||
---|---|---|
Digi-Key Part Number | S555-5999-41-F-ND | |
Manufacturer | ||
Manufacturer Product Number | S555-5999-41-F | |
Description | CMC SMD | |
Detailed Description | Line Common Mode Choke Surface Mount DCR | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bel Fuse Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | CMC00100 |
PCN Assembly/Origin | Mult Devs Location 12/Apr/2023 |
HTML Datasheet | CMC00100 |
EDA Models | S555-5999-41-F by Ultra Librarian |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Attribute | Description |
---|---|
Other Names | S555599941-F |
Standard Package | 900 |