cms-photo-not-available

S553-6500-C9-F

Digi-Key Part Number
S553-6500-C9-F-ND
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
S553-6500-C9-F
Supplier
Description
PULSE XFMR 1CT:1CT TX/1CT:1CT RX
Detailed Description
1.8mH T1/E1 (Dual) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bel Fuse Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Transformer Type
T1/E1 (Dual)
Inductance
1.8mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.485" L x 0.285" W (12.32mm x 7.24mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
Additional Resources
AttributeDescription
Other NamesY5536500C9-F
Standard Package900