FC-102-22 | ||
---|---|---|
Digi-Key Part Number | 507-1702-ND | |
Manufacturer | ||
Manufacturer Product Number | FC-102-22 | |
Description | FUSE CLIP CARTRIDGE 15A PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
Resource Type | Link |
---|---|
Datasheets | FC Series Datasheet |
Environmental Information | |
Featured Product | Power Solutions and Protection |
HTML Datasheet | FC Series Datasheet |
EDA Models | FC-102-22 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
5 | $0.28600 | $1.43 |
10 | $0.27300 | $2.73 |
50 | $0.24400 | $12.20 |
100 | $0.22720 | $22.72 |
250 | $0.20196 | $50.49 |
500 | $0.16828 | $84.14 |
1,000 | $0.15987 | $159.87 |
5,000 | $0.12621 | $631.05 |
Attribute | Description |
---|---|
Other Names | FC 102 0672-0102-22 FC 102-ND 0672010222 FC-102 0672-0102-22-ND 507-1702 FC -102 BRIGHT TIN FC102 |
Standard Package | 10,000 |