cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C893-1DX1-E5

Digi-Key Part Number
C893-1DX1-E5-ND
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
C893-1DX1-E5
Supplier
Description
CONN JACK 1PORT 100 BASE-T PCB
Detailed Description
1 Port RJ45 with USB A, DualThrough Hole 10/100 Base-T, AutoMDIX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Fuse Inc.
Series
Package
Tray
Part Status
Active
Connector Type
RJ45 with USB A, Dual
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.237" (31.42mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040