CAD | USD

cms-photo-not-available
C1Q 1.5
Digi-Key Product Number
507-C1Q1.5TR-ND
507-C1Q1.5CT-ND
507-C1Q1.5DKR-ND
ManufacturerBel Fuse Inc.
Manufacturer Product NumberC1Q 1.5
DescriptionFUSE BOARD MNT 1.5A 125VAC 63VDC
Manufacturer Standard Lead Time13 Weeks
Detailed Description1.5A 125V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Bel Fuse Inc.
SeriesC1Q
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Fast Blow
Package / Case
1206 (3216 Metric)
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126"" L x 0.062"" W x 0.023"" H (3.20mm x 1.58mm x 0.58mm)
Melting I²t
0.0024
Current Rating (Amps)
1.5A
Voltage Rating - AC
125V
Voltage Rating - DC
63V
DC Cold Resistance
0.075 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

21,789 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.49000$0.49
5$0.47400$2.37
10$0.45300$4.53
50$0.40480$20.24
100$0.37670$37.67
250$0.33484$83.71
500$0.27906$139.53
1,000$0.26510$265.10
Additional Resources
AttributeDescription
Other Names
507-1079-1
507-1079-1-ND
507-C1Q1.5CT
Standard Package1