cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SBP 1-R

Digi-Key Part Number
3SBP1-R-ND
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
3SBP 1-R
Supplier
Description
FUSE GLASS 1A 250VAC 3AB 3AG
Detailed Description
1 A 250 V AC DC Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Fuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Cartridge, Glass
Current Rating (Amps)
1 A
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
3AB, 3AG, 1/4" x 1-1/4" (Axial)
Breaking Capacity @ Rated Voltage
200A
Melting I²t
16.4
Approval Agency
CE, CSA, cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.272" Dia x 1.280" L (6.90mm x 32.50mm)
DC Cold Resistance
0.4 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.10.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.68000$0.68
5$0.65200$3.26
10$0.63200$6.32
50$0.53120$26.56
100$0.44110$44.11
250$0.40104$100.26
500$0.34088$170.44
Additional Resources
AttributeDescription
Other Names
0612R1001-33
3SBP 1-R-ND
3SBP1-R
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0315001.HXPLittelfuse Inc.3F3235-ND$2.70000Direct