cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SB 80-R

Digi-Key Part Number
3SB80-R-ND
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
3SB 80-R
Supplier
Description
FUSE GLASS 80MA 250VAC 3AB 3AG
Detailed Description
80 mA 250 V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Fuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Holder
Fuse Type
Cartridge, Glass
Current Rating (Amps)
80 mA
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
3AB, 3AG, 1/4" x 1-1/4"
Breaking Capacity @ Rated Voltage
200A
Melting I²t
0.13
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
52 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.10.0020
Additional Resources
AttributeDescription
Other Names
0602R0081-33
3SB 80-R-ND
3SB80-R
Standard Package100