3AG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3AG 250

DigiKey Part Number
3AG250-ND
Manufacturer
Manufacturer Product Number
3AG 250
Description
FUSE GLASS 250MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
3AG 250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
0.025
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
3.9 Ohms
Obsolete
This product is no longer manufactured.