CAD | USD

0ZCK-Series-1206
0ZCJ0050FF2G
Digi-Key Product Number
507-1802-2-ND
507-1802-1-ND
507-1802-6-ND
ManufacturerBel Fuse Inc.
Manufacturer Product Number0ZCJ0050FF2G
DescriptionPTC RESET FUSE 8V 500MA 1206
Manufacturer Standard Lead Time14 Weeks
Detailed DescriptionPolymeric PTC Resettable Fuse 8V 500mA Ih Surface Mount 1206 (3216 Metric), Concave
Product Attributes
TypeDescriptionSelect
Category
Mfr
Bel Fuse Inc.
Series0ZCJ
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128"" L x 0.065"" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Current - Max
100A
Current - Hold (Ih) (Max)
500mA
Current - Trip (It)
1A
Time to Trip
100ms
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
700 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Price and Procurement

190,009 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.20000$0.20
5$0.19600$0.98
10$0.18900$1.89
50$0.16820$8.41
100$0.15650$15.65
250$0.13908$34.77
500$0.11590$57.95
1,000$0.11011$110.11
Additional Resources
AttributeDescription
Other Names507-1802-2
Standard Package4,000