CAD | USD

0ZCK-Series-1206
0ZCJ0020FF2E
Digi-Key Product Number
507-1797-2-ND
507-1797-1-ND
507-1797-6-ND
ManufacturerBel Fuse Inc.
Manufacturer Product Number0ZCJ0020FF2E
DescriptionPTC RESET FUSE 30V 200MA 1206
Manufacturer Standard Lead Time14 Weeks
Detailed DescriptionPolymeric PTC Resettable Fuse 30V 200mA Ih Surface Mount 1206 (3216 Metric), Concave
Product Attributes
TypeDescriptionSelect
Category
Mfr
Bel Fuse Inc.
Series0ZCJ
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128"" L x 0.065"" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.030"" (0.75mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Current - Max
10A
Current - Hold (Ih) (Max)
200mA
Current - Trip (It)
400mA
Time to Trip
100ms
Resistance - Initial (Ri) (Min)
600 mOhms
Resistance - Post Trip (R1) (Max)
2.5 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Price and Procurement

146,149 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.20000$0.20
5$0.19600$0.98
10$0.18900$1.89
50$0.16820$8.41
100$0.15650$15.65
250$0.13908$34.77
500$0.11590$57.95
1,000$0.11011$110.11
Additional Resources
AttributeDescription
Other Names507-1797-1
Standard Package1