CAD | USD

0ZCK-Series-1206
0ZCJ0005FF2E
Digi-Key Part Number
507-1793-2-ND - Tape & Reel (TR)
507-1793-1-ND - Cut Tape (CT)
507-1793-6-ND - Digi-Reel®
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
0ZCJ0005FF2E
Supplier
Description
PTC RESET FUSE 60V 50MA 1206
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 60V Ih Surface Mount 1206 (3216 Metric), Concave
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bel Fuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Current - Max
10 A
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
150 mA
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
3.6 Ohms
Resistance - Post Trip (R1) (Max)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Price and Procurement

525,332 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.17000$0.17
5$0.17000$0.85
10$0.16200$1.62
50$0.14500$7.25
100$0.13510$13.51
250$0.12016$30.04
500$0.10012$50.06
1,000$0.09512$95.12
Additional Resources
AttributeDescription
Other Names507-1793-2
Standard Package3,000