0ZCH - 1210 CONCAVE SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZCH - 1210 CONCAVE SERIES
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCH0175FF2E

DigiKey Part Number
5923-0ZCH0175FF2ETR-ND - Tape & Reel (TR)
5923-0ZCH0175FF2ECT-ND - Cut Tape (CT)
5923-0ZCH0175FF2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCH0175FF2E
Description
PTC RESET FUSE 6V 1.75A 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCH0175FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.75 A
Current - Trip (It)
3.5 A
Current - Max
100 A
Time to Trip
600 ms
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,839
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
5$0.43800$2.19
10$0.40500$4.05
50$0.33560$16.78
100$0.30990$30.99
250$0.27852$69.63
500$0.25698$128.49
1,000$0.23701$237.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20834$625.02
6,000$0.19195$1,151.70
9,000$0.18291$1,646.19
15,000$0.17208$2,581.20
21,000$0.16526$3,470.46
30,000$0.16488$4,946.40
Manufacturers Standard Package