CAD | USD

0804-5000A51

0804-5000A51

Digi-Key Part Number
0804-5000A51-ND
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
0804-5000A51
Supplier
Description
IC POWERLINE MOD 50SIP MII NA
Detailed Description
Powerline Module 50-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Fuse Inc.
Series
-
Package
Tray
Part Status
Active
Type
Powerline Module
Applications
Power Line Communications
Mounting Type
Through Hole
Package / Case
50-SSIP Module
Supplier Device Package
50-SIP Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1