
0698Q2500-01 | |
|---|---|
DigiKey Part Number | 5923-0698Q2500-01-ND |
Manufacturer | |
Manufacturer Product Number | 0698Q2500-01 |
Description | FUSE BRD MNT 2.5A 350VAC 140VDC |
Customer Reference | |
Detailed Description | 2.5 A 350 V 140 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0698Q2500-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Approval Agency AEC-Q200, CE, cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.028 Ohms |
Voltage Rating - AC 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 5 | $0.46000 | $2.30 |
| 10 | $0.42500 | $4.25 |
| 50 | $0.35260 | $17.63 |
| 100 | $0.32520 | $32.52 |
| 250 | $0.29240 | $73.10 |
| 500 | $0.26974 | $134.87 |

