0697H SHORT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H1600-01

Digi-Key Part Number
507-1908-ND
Manufacturer
Manufacturer Product Number
0697H1600-01
Description
FUSE BRD MNT 1.6A 350VAC 100VDC
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
1.6 A 350 V AC 100 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Melting I²t
13
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.05 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.10.0040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.54000$0.54
5$0.51600$2.58
10$0.50200$5.02
50$0.42200$21.10
100$0.35050$35.05
250$0.31860$79.65
500$0.27080$135.40
1,000$0.23894$238.94
5,000$0.21504$1,075.20
Additional Resources
AttributeDescription
Other Names507-1908
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0697H1600-05Bel Fuse Inc.9,9780697H1600-05-ND$0.54000Direct