0685T3000-01 | |
---|---|
DigiKey Part Number | 5923-0685T3000-01TR-ND - Tape & Reel (TR) 5923-0685T3000-01CT-ND - Cut Tape (CT) 5923-0685T3000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685T3000-01 |
Description | FUSE BRD MNT 3A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 A 63 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.64 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.054 Ohms |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.53000 | $0.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
5 | $0.43400 | $2.17 |
10 | $0.40200 | $4.02 |
50 | $0.33600 | $16.80 |
100 | $0.31050 | $31.05 |
250 | $0.27980 | $69.95 |
500 | $0.25854 | $129.27 |
1,000 | $0.23880 | $238.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19635 | $981.75 |
10,000 | $0.18110 | $1,811.00 |
15,000 | $0.17269 | $2,590.35 |
25,000 | $0.16577 | $4,144.25 |