0553-0013-BC-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0553-0013-BC-F
T1, E1, J1 Series Side
T1, E1, J1 Series Top

0553-0013-BC-F

Digi-Key Part Number
507-1458-ND
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
0553-0013-BC-F
Supplier
Description
MODULE XFRMR LAN T1/E1 PCB
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1.2mH T1/E1 (Single) Pulse Transformer 1CT:1 Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Fuse Inc.
Series
-
Package
Tube
Part Status
Active
Transformer Type
T1/E1 (Single)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1
Mounting Type
Through Hole
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$3.01000$3.01
10$2.41100$24.11
25$1.95920$48.98
50$1.90880$95.44
100$1.85850$185.85
250$1.80828$452.07
500$1.79318$896.59
1,000$1.58726$1,587.26
5,000$1.45666$7,283.30
Additional Resources
AttributeDescription
Other Names
507-1458
05530013BCF
Standard Package55