0ZCK-Series-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ZCK0020FF2G

Digi-Key Part Number
507-1811-2-ND - Tape & Reel (TR)
507-1811-1-ND - Cut Tape (CT)
507-1811-6-ND - Digi-Reel®
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
0ZCK0020FF2G
Supplier
Description
PTC RESET FUSE 9V 200MA 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Fuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
9V
Current - Max
100 A
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
500 mA
Time to Trip
20 ms
Resistance - Initial (Ri) (Min)
400 mOhms
Resistance - Post Trip (R1) (Max)
3.5 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.21000$0.21
5$0.20200$1.01
10$0.19200$1.92
50$0.17200$8.60
100$0.16010$16.01
250$0.14236$35.59
500$0.11864$59.32
1,000$0.11272$112.72
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.09492$379.68
8,000$0.08899$711.92
12,000$0.08305$996.60