107244 | |
---|---|
DigiKey Part Number | 2938-107244-ND |
Manufacturer | |
Manufacturer Product Number | 107244 |
Description | DEVKIT DAA2500-14UC-EVA |
Customer Reference | |
Detailed Description | MT9P031 - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Image Sensor | |
Sensing Range | 5 Megapixel | |
Interface | USB 3.0 | |
Sensitivity | 14fps | |
Voltage - Supply | - | |
Embedded | Yes | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MT9P031 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $452.00000 | $452.00 |