
SLE30B6VYQ | |
|---|---|
DigiKey Part Number | 2170-SLE30B6VYQ-ND |
Manufacturer | |
Manufacturer Product Number | SLE30B6VYQ |
Description | SLE30 EXPERT SERIES: TEACH MODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.181" (30mm) PNP/NPN Module, Connector, Slot Type |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.181" (30mm) | |
Sensing Method | - | |
Output Configuration | PNP/NPN | |
Response Time | 150µs | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Connector, Slot Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $286.75000 | $286.75 |

