CAD | USD

SI-LM40MKHx
SI-LM40MKHD
Digi-Key Part Number
2170-SI-LM40MKHD-ND
Manufacturer
Banner Engineering Corporation
Manufacturer Product Number
SI-LM40MKHD
Supplier
Description
SAFETY LIMIT SW 1NC/1NO
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Banner Engineering Corporation
Series
Package
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC), 6A (DC)
Actuator Type
Panel Disconnect
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
-
Release Force
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-30°C ~ 80°C
Operating Position
-
Electrical Life
-
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names2170-SI-LM40MKHD
Standard Package1