CAD | USD

SG-TL70-AL-16
SG-TL70-AL-16
Digi-Key Part Number
2170-SG-TL70-AL-16-ND
Manufacturer
Banner Engineering Corporation
Manufacturer Product Number
SG-TL70-AL-16
Supplier
Description
TL70 AUDIBLE MODULE LOUD
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Stack Light
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Banner Engineering Corporation
Series
Package
Bulk
Part Status
Active
Type
Acoustic Element
Lamp Type
-
Light Color
-
Function
Multiple Tone
Voltage - Supply
12 ~ 30VDC
Features
Adjustable Volume
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Number of Stacks
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names2170-SG-TL70-AL-16
Standard Package1