
S30AW3FF400 | |
|---|---|
DigiKey Part Number | 2170-S30AW3FF400-ND |
Manufacturer | |
Manufacturer Product Number | S30AW3FF400 |
Description | EZ-BEAM S30 SERIES: FIXED FIELD; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fixed-Field Optical Sensor 15.748" (400mm) SPST - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fixed-Field | |
Sensing Distance | 15.748" (400mm) | |
Voltage - Supply | 20V ~ 250V | |
Response Time | 16ms | |
Output Configuration | SPST - Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP69K, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $303.71000 | $303.71 |

