
S18RW3FF50 | |
|---|---|
DigiKey Part Number | 2170-S18RW3FF50-ND |
Manufacturer | |
Manufacturer Product Number | S18RW3FF50 |
Description | EZ-BEAM S18 SERIES: FIXED FIELD; |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fixed-Field Optical Sensor 1.969" (50mm) SPST - Dark-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fixed-Field | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 20V ~ 250V | |
Response Time | 8ms, 16ms | |
Output Configuration | SPST - Dark-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $296.00000 | $296.00 |

