
QS18EP6FP | |
|---|---|
DigiKey Part Number | 2170-QS18EP6FP-ND |
Manufacturer | |
Manufacturer Product Number | QS18EP6FP |
Description | WORLD-BEAM QS18 EXPERT SERIES; P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18EP6FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, NEMA 6 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.62000 | $152.62 |

