
QS18EN6DBQ | |
|---|---|
DigiKey Part Number | 2170-QS18EN6DBQ-ND |
Manufacturer | |
Manufacturer Product Number | QS18EN6DBQ |
Description | WORLD-BEAM QS18 EXPERT SERIES: D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 19.685" (500mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 19.685" (500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Infrared (940nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, NEMA 6 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.75000 | $175.75 |

