
QM26VPLPQ5 | |
|---|---|
DigiKey Part Number | 2170-QM26VPLPQ5-ND |
Manufacturer | |
Manufacturer Product Number | QM26VPLPQ5 |
Description | QM26 WASHDOWN SERIES: STANDARD P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 118.110" (3m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (620nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP69 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $464.04000 | $464.04 |

