
Q45BW22LV W/30 | |
|---|---|
DigiKey Part Number | 2170-Q45BW22LVW/30-ND |
Manufacturer | |
Manufacturer Product Number | Q45BW22LV W/30 |
Description | Q45 SERIES: RETRO; RANGE: 0.08 - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.15" ~ 354.33" (80mm ~ 9000mm) SPST - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.15" ~ 354.33" (80mm ~ 9000mm) | |
Voltage - Supply | 90VAC ~ 250VAC | |
Response Time | 2ms | |
Output Configuration | SPST - Dark-ON/Light-ON | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | 354.331" (9000.00mm) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $416.25000 | $416.25 |

