
Q25S2P6RQ | |
|---|---|
DigiKey Part Number | 2170-Q25S2P6RQ-ND |
Manufacturer | |
Manufacturer Product Number | Q25S2P6RQ |
Description | EZ-BEAM Q25 SERIES: RECEIVER; RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms, 3ms | |
Output Configuration | PNP | |
Light Source | - | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.21000 | $211.21 |

