
Q10RP6DQ | |
|---|---|
DigiKey Part Number | 2170-Q10RP6DQ-ND |
Manufacturer | |
Manufacturer Product Number | Q10RP6DQ |
Description | Q10 SERIES: DIFFUSE; RANGE: 0.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 19.685" (500mm) PNP - Dark-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 19.685" (500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP - Dark-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP54, NEMA 5 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.66692 | $246.67 |

