
PVD100Q-93338 | |
|---|---|
DigiKey Part Number | 2170-PVD100Q-93338-ND |
Manufacturer | |
Manufacturer Product Number | PVD100Q-93338 |
Description | PVD SERIES: PARTS VERIFICATION ; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Diffuse Optical Sensor 78.740" (2m), 15.748" (400mm) NPN/PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, Diffuse | |
Sensing Distance | 78.740" (2m), 15.748" (400mm) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 400ms | |
Output Configuration | NPN/PNP | |
Light Source | Red (630nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP62, IEC, NEMA 2 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $615.12000 | $615.12 |

