
LT3PDQPMA7 | |
|---|---|
DigiKey Part Number | 2170-LT3PDQPMA7-ND |
Manufacturer | |
Manufacturer Product Number | LT3PDQPMA7 |
Description | SENSOR OPTICAL 5-1200CM ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 11.81" ~ 196.85" (30 ~ 500cm) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 11.81" ~ 196.85" (30 ~ 500cm) | |
Output Type | Analog | |
Voltage - Supply | 12V ~ 24V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,675.80000 | $1,675.80 |

