
LS2TK30-450Q88-2RE15 | |
|---|---|
DigiKey Part Number | 2170-LS2TK30-450Q88-2RE15-ND |
Manufacturer | |
Manufacturer Product Number | LS2TK30-450Q88-2RE15 |
Description | LS2TK30-450Q88-2RE15 EZS TYPE2 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 450mm | |
Beam Pitch | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Voltage - Supply | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,798.13000 | $2,798.13 |

